771-9975/206-502 | WAGO

Connection cable, 5 m, plug, 5 pole straight to open end, 1.5 mm², 771-9975/206-502

Order No.: 45P4454
EAN: 4055143496940
MPN:
771-9975/206-502
Series: WINSTA MIDI
771-9975/206-502 WAGO Pre-assembled Connector Systems Image 1
771-9975/206-502 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
18.4212 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
18.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.4212 €

Connecting line, 771-9975/206-502, WAGO

The WINSTA MIDI Connecting line is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20. This product meets all the relevant fire protection requirements of fire class E; as a result it can be used in areas where fire safety is relevant.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • With P coding for use in implementing an uninterruptible power supply
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Stecker, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 5 m
Kodierung P
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No