771-9975/207-302 | WAGO

Connection cable, 3 m, plug, 5 pole straight to open end, 2.5 mm², 771-9975/207-302

Order No.: 45P5066
EAN: 4055143433280
MPN:
771-9975/207-302
Series: WINSTA MIDI
771-9975/207-302 WAGO Pre-assembled Connector Systems Image 1
771-9975/207-302 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
17.2431 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
17.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.2431 €

Connecting line, 771-9975/207-302, WAGO

WINSTA MIDI Connecting line for signal and power transmission. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This product has a current rating of 20 A - as a result it is suitable for powerful loads. Thanks to the built-in test slot, connections can be checked even when they are plugged in. That saves time and reduces installation labor and expense.

The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus faster, even more reliable, and error-free. Using this pre-assembled system decreases assembly times and installation errors at the construction site.

Features

  • Effective protection against mismating
  • For automation controllers
  • For UPS applications
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Stecker, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 3 m
Kodierung P
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No