771-9975/207-602 | WAGO

Connection cable, 6 m, plug, 5 pole straight to open end, 2.5 mm², 771-9975/207-602

Order No.: 45P5072
EAN: 4055143500579
MPN:
771-9975/207-602
Series: WINSTA MIDI
771-9975/207-602 WAGO Pre-assembled Connector Systems Image 1
771-9975/207-602 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
24.2879 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
24.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
24.2879 €

Connecting line, 771-9975/207-602, WAGO

The WINSTA MIDI Connecting line 5-pole supports fast, reliable installation. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. This pluggable installation connector is designed for a voltage load of up to 20 A. Due to the integrated test slot, connections can be checked even when they are plugged in. That saves time and reduces installation labor and costs.

WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • With P coding for use in realising an uninterruptible power supply
  • Ready to install and use immediately
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 5 pole
Connection (2) open end
Cable length 6 m
Coding P
Connection 1 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No