771-9975/207-802 | WAGO

Connection cable, 8 m, plug, 5 pole straight to open end, 2.5 mm², 771-9975/207-802

Order No.: 45P5075
EAN: 4055143500593
MPN:
771-9975/207-802
Series: WINSTA MIDI
771-9975/207-802 WAGO Pre-assembled Connector Systems Image 1
771-9975/207-802 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
29.0360 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
29.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
29.0360 €

Connecting line, 771-9975/207-802, WAGO

The WINSTA MIDI Connecting line mismating supports fast, reliable installation. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. This pluggable installation connector can be used for electrical currents up to 20 A.

WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • For UPS applications
  • Rapid, structured electrical installation
Technical specifications
Filter Property Value
Version connection line
Connection (1) plug, 5 pole
Connection (2) open end
Cable length 8 m
Coding P
Connection 1 design straight
Cable cross-section 2.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No