771-9975/216-202 | WAGO

Connection cable, 2 m, plug, 5 pole straight to open end, 1.5 mm², 771-9975/216-202

Order No.: 45P5079
EAN: 4055143455978
MPN:
771-9975/216-202
Series: WINSTA MIDI
771-9975/216-202 WAGO Pre-assembled Connector Systems Image 1
771-9975/216-202 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
17.7429 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
17.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.7429 €

Connecting line, 771-9975/216-202, WAGO

The WINSTA MIDI Connecting line supports fast, reliable installation. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. This product meets all the relevant safety requirements of fire class E; thus it can be used in areas where fire safety is relevant.

The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, more reliable, and error-free. Using this pre-assembled system decreases time spent on assembly and errors during installation at the construction site.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • With P coding for use in implementing an uninterruptible power supply
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Stecker, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 2 m
Kodierung P
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No