771-9975/216-602 | WAGO

Connection cable, 6 m, plug, 5 pole straight to open end, 1.5 mm², 771-9975/216-602

Order No.: 45P5087
EAN: 4055143497053
MPN:
771-9975/216-602
Series: WINSTA MIDI
771-9975/216-602 WAGO Pre-assembled Connector Systems Image 1
771-9975/216-602 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
31.3803 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
31.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.3803 €

Connecting line, 771-9975/216-602, WAGO

The WINSTA MIDI Connecting line P coding is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Now you can also lower installation costs without compromising safety and quality: with protection against mismating eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Effective protection against mismating
  • Simple circuits
  • With P coding for fault-free power supply
  • Rapid, structured electrical installation
Technical specifications
Anschluss (1) Stecker, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 6 m
Kodierung P
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No