771-9985/006-201 | WAGO

Connection cable, 2 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-9985/006-201

Order No.: 45P6101
EAN: 4044918947213
MPN:
771-9985/006-201
Series: WINSTA MIDI
771-9985/006-201 WAGO Pre-assembled Connector Systems Image 1
771-9985/006-201 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
19.0281 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
19.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
19.0281 €

Connecting line, 771-9985/006-201, WAGO

The WINSTA MIDI Connecting line is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. The coding option reduces installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. With its Push-in Cage Clamp spring pressure connection technology, it achieves error-free, time-saving installation and offers customization and flexibility for meeting an enormous variety of installation requirements.

The cable is pre-assembled with a socket and a plug. The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore more efficient, even more reliable, and error-free. Using this pre-assembled system decreases assembly times and installation errors at the construction site. Now you can also cut installation costs without compromising quality and safety: with marking eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Pluggable installation connector with protection against mismating
  • For automation controllers
  • With I coding for use in building automation (lighting control)
  • Rapid, structured electrical installation
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Cable length 2 m
Coding I
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No