771-9985/006-301 | WAGO

Connection cable, 3 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-9985/006-301

Order No.: 45P6103
EAN: 4044918947220
MPN:
771-9985/006-301
Series: WINSTA MIDI
771-9985/006-301 WAGO Pre-assembled Connector Systems Image 1
771-9985/006-301 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
20.7179 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
20.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
20.7179 €

Connecting line, 771-9985/006-301, WAGO

The WINSTA MIDI Connecting line I coding is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. Through its Push-in Cage Clamp spring pressure connection technology, it guarantees time-saving, error-free installation and offers flexibility for meeting all installation requirements.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Now you can also lower installation costs without compromising safety and quality: with marking eliminates the need for servicing and prevents unnecessary downtime.

Features

  • Effective protection against mismating
  • For automation controllers
  • For intelligent, easy lighting installation
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connecting line
Connection (1) socket, 5 pole
Connection (2) plug, 5 pole
Cable length 3 m
Coding I
Connection 1 design straight
Connection 2 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No