771-9985/006-302 | WAGO
Connection cable, 3 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-9985/006-302
Connecting line, 771-9985/006-302, WAGO
WINSTA MIDI Connecting line is useful when requirements repeat or are planned on a defined pattern, for example for installing grid lighting or flush-mount lighting. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. Through its Push-in Cage Clamp spring pressure connection technology, it guarantees time-saving, error-free installation and offers customization and flexibility for meeting an enormous variety of installation requirements.
The cable is pre-assembled with a socket and a plug. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables. Now you can also reduce installation costs without compromising safety and quality: with strain relief hosting eliminates the need for servicing and prevents unnecessary downtime.
Features
- Protection against mismating eliminates errors
- Simple circuits
- For lighting management
- Flexible installation to save space
- Convenient installation and commissioning
Anschluss (1) | Buchse, 5-polig | |
Anschluss (2) | Stecker, 5-polig | |
Ausführung | Verbindungsleitung | |
Bauform Anschluss 1 | gerade | |
Bauform Anschluss 2 | gerade | |
Kabellänge | 3 m | |
Kodierung | I | |
Leiterquerschnitt | 1,5 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |