771-9985/006-802 | WAGO
Connection cable, 8 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-9985/006-802
Connecting line, 771-9985/006-802, WAGO
WINSTA MIDI Connecting line allows fast, efficient, error-free installation in numerous applications. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. Through its Push-in Cage Clamp spring pressure connection technology, it guarantees time-saving, error-free installation and offers flexibility and customization for meeting various installation requirements.
The cable is pre-assembled with a socket and a plug. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.
Features
- Protection against mismating eliminates errors
- For lighting management
- Convenient installation and commissioning
Anschluss (1) | Buchse, 5-polig | |
Anschluss (2) | Stecker, 5-polig | |
Ausführung | Verbindungsleitung | |
Bauform Anschluss 1 | gerade | |
Bauform Anschluss 2 | gerade | |
Kabellänge | 8 m | |
Kodierung | I | |
Leiterquerschnitt | 1,5 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |