771-9985/007-502 | WAGO
Connection cable, 5 m, socket, 5 pole straight to plug, 5 pole straight, 2.5 mm², 771-9985/007-502
Connecting line, 771-9985/007-502, WAGO
The WINSTA MIDI Connecting line is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. This pluggable installation connector is used for electrical currents up to 20 A. Thus the product is ideally suitable for high power loads.
The cable is pre-assembled with a socket and a plug. The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and consequently faster, even more reliable, and error-free. Using this pre-assembled system decreases assembly times and installation errors at the construction site.
Features
- Effective protection against mismating
- For automation controllers
- With I coding for use in the automation of buildings (lighting control)
- Flexible installation to save space
- Convenient installation and commissioning
Anschluss (1) | Buchse, 5-polig | |
Anschluss (2) | Stecker, 5-polig | |
Ausführung | Verbindungsleitung | |
Bauform Anschluss 1 | gerade | |
Bauform Anschluss 2 | gerade | |
Kabellänge | 5 m | |
Kodierung | I | |
Leiterquerschnitt | 2,5 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |