771-9985/007-601 | WAGO
Connection cable, 6 m, socket, 5 pole straight to plug, 5 pole straight, 2.5 mm², 771-9985/007-601
Connecting line, 771-9985/007-601, WAGO
WINSTA MIDI Connecting line allows you to make connections according to an enormous variety of requirements in next to no time. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. This pluggable installation connector can be used for electrical currents up to 20 A. Thus the product is ideally suitable for high power loads.
The Connecting line is provided with a socket and a plug. The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, even more reliable, and error-free. Use of this pre-assembled system decreases time spent on assembly and installation errors at the construction site.
Features
- Protection against mismating eliminates errors
- For intelligent, easy lighting installation
- Convenient installation and commissioning
Anschluss (1) | Buchse, 5-polig | |
Anschluss (2) | Stecker, 5-polig | |
Ausführung | Verbindungsleitung | |
Bauform Anschluss 1 | gerade | |
Bauform Anschluss 2 | gerade | |
Kabellänge | 6 m | |
Kodierung | I | |
Leiterquerschnitt | 2,5 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |