771-9985/016-101 | WAGO
Connection cable, 1 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-9985/016-101
Connecting line, 771-9985/016-101, WAGO
The WINSTA MIDI Connecting line I coding is the pluggable solution for your use in control cabinets, for lighting connections or on PCBs. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.
The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and consequently more efficient, even more reliable, and error-free. Using this pre-assembled system decreases assembly times and installation errors at the construction site.
Features
- Protection against mismating eliminates errors
- For automation controllers
- With I coding for use in the automation of buildings (lighting control)
- Ready to install and use immediately
- Quick replacement of defective units during ongoing operation
Anschluss (1) | Buchse, 5-polig | |
Anschluss (2) | Stecker, 5-polig | |
Ausführung | Verbindungsleitung | |
Bauform Anschluss 1 | gerade | |
Bauform Anschluss 2 | gerade | |
Kabellänge | 1 m | |
Kodierung | I | |
Leiterquerschnitt | 1,5 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |