771-9985/016-502 | WAGO
Connection cable, 5 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-9985/016-502
Connecting line, 771-9985/016-502, WAGO
WINSTA MIDI Connecting line allows you to establish connections according to a huge variety of requirements in no time flat. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.
The Connecting line is provided with a socket and a plug. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.
Features
- Protection against mismating eliminates errors
- For intelligent, easy lighting installation
- Convenient installation and commissioning
Anschluss (1) | Buchse, 5-polig | |
Anschluss (2) | Stecker, 5-polig | |
Ausführung | Verbindungsleitung | |
Bauform Anschluss 1 | gerade | |
Bauform Anschluss 2 | gerade | |
Kabellänge | 5 m | |
Kodierung | I | |
Leiterquerschnitt | 1,5 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |