771-9985/016-802 | WAGO
Connection cable, 8 m, socket, 5 pole straight to plug, 5 pole straight, 1.5 mm², 771-9985/016-802
Connecting line, 771-9985/016-802, WAGO
WINSTA MIDI Connecting line for power and signal transmission. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. The required safety requirements in connection with EU CPR are fully satisfied by this product through fire class E.
The Connecting line is equipped with a socket and a plug. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Now you can also cut installation expenses without compromising quality and safety: with protection against mismating eliminates the need for servicing and prevents unnecessary downtime.
Features
- Effective protection against mismating
- For automation controllers
- For lighting management
- Ready for immediate use
- Quick replacement of defective units during ongoing operation
Anschluss (1) | Buchse, 5-polig | |
Anschluss (2) | Stecker, 5-polig | |
Ausführung | Verbindungsleitung | |
Bauform Anschluss 1 | gerade | |
Bauform Anschluss 2 | gerade | |
Kabellänge | 8 m | |
Kodierung | I | |
Leiterquerschnitt | 1,5 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |