771-9985/017-201 | WAGO
Connection cable, 2 m, socket, 5 pole straight to plug, 5 pole straight, 2.5 mm², 771-9985/017-201
Connecting line, 771-9985/017-201, WAGO
The WINSTA MIDI Connecting line 5-pole supports rapid, correct installation. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. This product has a current rating of 20 A - so it is also suitable for robust loads.
The cable is pre-assembled with a socket and a plug. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Now you can also reduce installation costs without compromising safety and quality: with strain relief hosting eliminates the need for servicing and prevents unnecessary downtime.
Features
- Pluggable installation connector with protection against mismating
- With I coding for controlling light (DALI standard)
- Fast, secure installation
Anschluss (1) | Buchse, 5-polig | |
Anschluss (2) | Stecker, 5-polig | |
Ausführung | Verbindungsleitung | |
Bauform Anschluss 1 | gerade | |
Bauform Anschluss 2 | gerade | |
Kabellänge | 2 m | |
Kodierung | I | |
Leiterquerschnitt | 2,5 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |