771-9985/017-202 | WAGO
Connecting line, 2 m, socket, 5 pole straight to plug, 5 pole straight, 2.5 mm², 771-9985/017-202
Connecting line, 771-9985/017-202, WAGO
WINSTA MIDI Connecting line for power and signal transmission. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. This product has a current rating of 20 A - as a result it is suitable for powerful loads.
The cable is pre-assembled with a socket and a plug. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably.
Features
- Pluggable installation connector with protection against mismating
- For automation controllers
- With I coding for lighting control (DALI standard)
- Ready for immediate use
- Convenient installation and commissioning
Connection (1) | socket, 5 pole | |
Connection (2) | plug, 5 pole | |
Version | connecting line | |
Connection 1 design | straight | |
Connection 2 design | straight | |
Cable length | 2 m | |
Coding | I | |
Cable cross-section | 2.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |