771-9985/017-301 | WAGO
Connection cable, 3 m, socket, 5 pole straight to plug, 5 pole straight, 2.5 mm², 771-9985/017-301
Connecting line, 771-9985/017-301, WAGO
Connecting line WINSTA MIDI with strain relief is used when requirements repeat or are planned on a specific grid, for example for installing grid lighting or flush-mount lighting. The mechanical coding and color coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20. This product has a current rating of 20 A - so it is suitable for robust loads. With its Push-in Cage Clamp spring pressure connection technology, it achieves error-free, time-saving installation and offers flexibility and customization for meeting various installation requirements.
The Connecting line is provided with a socket and a plug. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.
Features
- Effective protection against mismating
- Simple circuits
- For lighting management
- Quick replacement of defective units during ongoing operation
Anschluss (1) | Buchse, 5-polig | |
Anschluss (2) | Stecker, 5-polig | |
Ausführung | Verbindungsleitung | |
Bauform Anschluss 1 | gerade | |
Bauform Anschluss 2 | gerade | |
Kabellänge | 3 m | |
Kodierung | I | |
Leiterquerschnitt | 2,5 mm² |
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |