771-9985/017-302 | WAGO
Connection cable, 3 m, socket, 5 pole straight to plug, 5 pole straight, 2.5 mm², 771-9985/017-302
Connecting line, 771-9985/017-302, WAGO
Connecting line WINSTA MIDI with strain relief is used when requirements repeat or are distributed on a defined grid, for example for installing grid lighting or flush-mount lighting. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20. This pluggable installation connector is used for electrical currents up to 20 A. Thus the product is ideally suitable for high power loads.
The Connecting line is provided with a socket and a plug. The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and therefore faster, more reliable, and error-free. Using this pre-assembled system decreases time spent on assembly and installation errors at the construction site.
Features
- Effective protection against mismating
- Simple circuits
- With I coding for controlling light (DALI standard)
- Ready to install and use immediately
- Rapid, structured electrical installation
Anschluss (1) | Buchse, 5-polig | |
Anschluss (2) | Stecker, 5-polig | |
Ausführung | Verbindungsleitung | |
Bauform Anschluss 1 | gerade | |
Bauform Anschluss 2 | gerade | |
Kabellänge | 3 m | |
Kodierung | I | |
Leiterquerschnitt | 2,5 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |