771-9985/017-501 | WAGO
Connection cable, 5 m, socket, 5 pole straight to plug, 5 pole straight, 2.5 mm², 771-9985/017-501
Connecting line, 771-9985/017-501, WAGO
Connecting line WINSTA MIDI 5-pole. The coding option reduces installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20. This pluggable installation connector can be used for electrical currents up to 20 A. Thus the product is also suitable for high power loads. Thanks to the integrated test slot, it is possible to check connections even when they are plugged in. This saves time, labor, and money.
The Connecting line is equipped with a socket and a plug. The WINSTA Pluggable Connection System is perfectly tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, even more reliable, and error-free. Using this pre-assembled system reduces assembly times and installation errors at the construction site.
Features
- Pluggable installation connector with protection against mismating
- For automation controllers
- With I coding for lighting control (DALI standard)
- Ready to install and use immediately
- Convenient installation and commissioning
Anschluss (1) | Buchse, 5-polig | |
Anschluss (2) | Stecker, 5-polig | |
Ausführung | Verbindungsleitung | |
Bauform Anschluss 1 | gerade | |
Bauform Anschluss 2 | gerade | |
Kabellänge | 5 m | |
Kodierung | I | |
Leiterquerschnitt | 2,5 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |