771-9985/017-702 | WAGO
Connection cable, 7 m, socket, 5 pole straight to plug, 5 pole straight, 2.5 mm², 771-9985/017-702
Connecting line, 771-9985/017-702, WAGO
The WINSTA MIDI Connecting line I coding allows assembly of solid and fine-stranded conductors. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20. This pluggable installation connector is used for electrical currents up to 20 A. Thus the product is also suitable for high power loads.
The Connecting line is equipped with a socket and a plug. WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables.
Features
- Effective protection against mismating
- Simple circuits
- For intelligent, easy lighting installation
- Ready for immediate use
- Rapid, structured electrical installation
Anschluss (1) | Buchse, 5-polig | |
Anschluss (2) | Stecker, 5-polig | |
Ausführung | Verbindungsleitung | |
Bauform Anschluss 1 | gerade | |
Bauform Anschluss 2 | gerade | |
Kabellänge | 7 m | |
Kodierung | I | |
Leiterquerschnitt | 2,5 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |