771-9985/106-102 | WAGO

Connection cable, 1 m, socket, 5 pole straight to open end, 1.5 mm², 771-9985/106-102

Order No.: 45P3321
EAN: 4050821149101
MPN:
771-9985/106-102
Series: WINSTA MIDI
771-9985/106-102 WAGO Pre-assembled Connector Systems Image 1
771-9985/106-102 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
11.7215 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
11.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.7215 €

Connecting line, 771-9985/106-102, WAGO

The WINSTA MIDI Connecting line 5-pole. This pluggable installation connector can be used when requirements repeat or is distributed on a specific grid, for example for installing grid lighting or flush-mount lighting. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

The Connecting line is equipped with a socket and a free end. The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus faster, even more reliable, and error-free. Using this pre-assembled system decreases assembly times and installation errors at the construction site. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Effective protection against mismating
  • Simple circuits
  • With I coding for lighting control (DALI standard)
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 1 m
Kodierung I
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No