771-9985/106-201 | WAGO

Connection cable, 2 m, socket, 5 pole straight to open end, 1.5 mm², 771-9985/106-201

Order No.: 45P3322
EAN: 4044918945332
MPN:
771-9985/106-201
Series: WINSTA MIDI
771-9985/106-201 WAGO Pre-assembled Connector Systems Image 1
771-9985/106-201 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
13.4113 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
13.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.4113 €

Connecting line, 771-9985/106-201, WAGO

The WINSTA MIDI Connecting line 5-pole is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to an enormous variety of requirements in no time flat. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, even more reliable, and error-free. Using this pre-assembled system decreases time spent on assembly and installation errors at the construction site.

Features

  • Pluggable installation connector with protection against mismating
  • With I coding for use in the automation of buildings (lighting control)
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 2 m
Kodierung I
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No