771-9985/106-301 | WAGO
Connection cable, 3 m, socket, 5 pole straight to open end, 1.5 mm², 771-9985/106-301
Connecting line, 771-9985/106-301, WAGO
The WINSTA MIDI Connecting line I coding is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. The pluggable installation connector with spring pressure connection technology function completely without screw connections. It allows flexible, error-free installation in numerous applications. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.
The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.
Features
- Protection against mismating eliminates errors
- Simple circuits
- With I coding for use in the automation of buildings (lighting control)
- Flexible installation to save space
- Rapid, structured electrical installation
Anschluss (1) | Buchse, 5-polig | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 3 m | |
Kodierung | I | |
Leiterquerschnitt | 1,5 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |