771-9985/106-402 | WAGO
Connection cable, 4 m, socket, 5 pole straight to open end, 1.5 mm², 771-9985/106-402
Connecting line, 771-9985/106-402, WAGO
The WINSTA MIDI Connecting line I coding allows assembly of solid and fine-stranded conductors. The pluggable installation connector with spring pressure connection technology work completely without screw connections. It allows resource-efficient, error-free installation in a large number of applications. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus faster, more reliable, and error-free. Use of this pre-assembled system decreases assembly times and errors during installation at the construction site.
Features
- Effective protection against mismating
- Simple circuits
- With I coding for use in building automation (lighting control)
- Exact dimensions
- Fast, secure installation
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | socket, 5 pole | |
| Connection (2) | open end | |
| Cable length | 4 m | |
| Coding | I | |
| Connection 1 design | straight | |
| Cable cross-section | 1.5 mm² |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |