771-9985/106-501 | WAGO

Connection line, 5 m, socket, 5 pole straight to open end, 1.5 mm², 771-9985/106-501

Order No.: 45P3328
EAN: 4045454001551
MPN:
771-9985/106-501
Series: 771
WAGO
771-9985/106-501 WAGO Pre-assembled Connector Systems Image 1
771-9985/106-501 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
18.4212 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
18.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.4212 €

Connecting line, 771-9985/106-501, WAGO

The WINSTA MIDI Connecting line 5-pole. The pluggable installation connector with spring pressure connection technology work entirely without screw connections. It allows resource-efficient, error-free installation in numerous applications. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.

Features

  • Effective protection against mismating
  • For lighting management
  • Flexible installation to save space
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 5 m
Coding I
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No