771-9985/106-502 | WAGO

Connection line, 5 m, socket, 5 pole straight to open end, 1.5 mm², 771-9985/106-502

Order No.: 45P3329
EAN: 4050821149149
MPN:
771-9985/106-502
Series: 771
WAGO
771-9985/106-502 WAGO Pre-assembled Connector Systems Image 1
771-9985/106-502 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
18.4212 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
18.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.4212 €

Connecting line, 771-9985/106-502, WAGO

The WINSTA MIDI Connecting line with protection against mismating. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to a huge variety of requirements in no time flat. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • For lighting management
  • Exact dimensions
  • Convenient installation and commissioning
Technical specifications
Connection (1) socket, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 5 m
Coding I
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No