771-9985/106-602 | WAGO

Connection cable, 6 m, socket, 5 pole straight to open end, 1.5 mm², 771-9985/106-602

Order No.: 45P3331
EAN: 4050821149156
MPN:
771-9985/106-602
Series: WINSTA MIDI
771-9985/106-602 WAGO Pre-assembled Connector Systems Image 1
771-9985/106-602 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
20.1110 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
20.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.1110 €

Connecting line, 771-9985/106-602, WAGO

The WINSTA MIDI Connecting line with protection against mismating. This pluggable installation connector can be used when requirements repeat or is planned on a specified pattern, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.

The WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • With I coding for use in the automation of buildings (lighting control)
  • Flexible installation to save space
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 6 m
Kodierung I
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No