771-9985/106-701 | WAGO
Connection cable, 7 m, socket, 5 pole straight to open end, 1.5 mm², 771-9985/106-701
Connecting line, 771-9985/106-701, WAGO
The WINSTA MIDI Connecting line rated current 16 A allows assembly of fine-stranded and solid conductors. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to various requirements in next to no time. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.
The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus faster, more reliable, and error-free. Use of this pre-assembled system decreases assembly times and errors during installation at the construction site. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.
Features
- Effective protection against mismating
- For automation controllers
- With I coding for use in the automation of buildings (lighting control)
- Fast, secure installation
Anschluss (1) | Buchse, 5-polig | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 7 m | |
Kodierung | I | |
Leiterquerschnitt | 1,5 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |