771-9985/106-801 | WAGO

Connection cable, 8 m, socket, 5 pole straight to open end, 1.5 mm², 771-9985/106-801

Order No.: 45P3334
EAN: 4045454001599
MPN:
771-9985/106-801
Series: WINSTA MIDI
771-9985/106-801 WAGO Pre-assembled Connector Systems Image 1
771-9985/106-801 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
23.4430 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
23.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
23.4430 €

Connecting line, 771-9985/106-801, WAGO

The WINSTA MIDI Connecting line I coding. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to a huge variety of requirements in no time flat. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The Connecting line is equipped with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Effective protection against mismating
  • With I coding for controlling light (DALI standard)
  • Exact dimensions
  • Convenient installation and commissioning
Technical specifications
Filter Property Value
Version connection line
Connection (1) socket, 5 pole
Connection (2) open end
Cable length 8 m
Coding I
Connection 1 design straight
Cable cross-section 1.5 mm²
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No