771-9985/107-102 | WAGO

Connection cable, 1 m, socket, 5 pole straight to open end, 2.5 mm², 771-9985/107-102

Order No.: 45P3337
EAN: 4050821117742
MPN:
771-9985/107-102
Series: WINSTA MIDI
771-9985/107-102 WAGO Pre-assembled Connector Systems Image 1
771-9985/107-102 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
12.5188 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
12.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.5188 €

Connecting line, 771-9985/107-102, WAGO

The WINSTA MIDI Connecting line 5-pole supports fast, reliable installation. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to a huge variety of requirements in no time flat. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Effective protection against mismating
  • For automation controllers
  • For intelligent, easy lighting installation
  • Ready for immediate use
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 1 m
Kodierung I
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No