771-9985/107-302 | WAGO
Connection line, 3 m, socket, 5 pole straight to open end, 2.5 mm², 771-9985/107-302
Connecting line, 771-9985/107-302, WAGO
The WINSTA MIDI Connecting line with protection type IP20 is the pluggable solution for your application in control cabinets, on PCBs or for lighting connections. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to an enormous variety of requirements in seconds. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs.
Features
- Effective protection against mismating
- For intelligent, easy lighting installation
- Ready to install and use immediately
- Fast, secure installation
Connection (1) | socket, 5 pole | |
Connection (2) | open end | |
Version | connection line | |
Connection 1 design | straight | |
Cable length | 3 m | |
Coding | I | |
Cable cross-section | 2.5 mm² |
Country of origin | DE |
Customs tariff number | 85444290 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |