771-9985/107-402 | WAGO
Connection cable, 4 m, socket, 5 pole straight to open end, 2.5 mm², 771-9985/107-402
Connecting line, 771-9985/107-402, WAGO
The WINSTA MIDI Connecting line rated current 20 A. This pluggable installation connector with spring pressure connection technology function completely without screw connections. It allows fast, efficient, error-free installation in numerous applications. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers touch-proof protection with live components in accordance with protection type IP20.
The cable is pre-assembled with a socket and a free end. This WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.
Features
- Protection against mismating eliminates errors
- With I coding for lighting control (DALI standard)
- Ready for immediate use
- Fast, secure installation
Anschluss (1) | Buchse, 5-polig | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 4 m | |
Kodierung | I | |
Leiterquerschnitt | 2,5 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |