771-9985/107-601 | WAGO

Connection cable, 6 m, socket, 5 pole straight to open end, 2.5 mm², 771-9985/107-601

Order No.: 45P3346
EAN: 4045454001650
MPN:
771-9985/107-601
Series: WINSTA MIDI
771-9985/107-601 WAGO Pre-assembled Connector Systems Image 1
771-9985/107-601 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
24.2998 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
24.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.2998 €

Connecting line, 771-9985/107-601, WAGO

The WINSTA MIDI Connecting line I coding. This pluggable installation connector with spring pressure connection technology function completely without screw connections. It allows fast, efficient, error-free installation in a large number of possible uses. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

The WINSTA Pluggable Connection System allows pluggable electrical installation. This significantly reduces the need for servicing and lowers costs. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • With I coding for use in the automation of buildings (lighting control)
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 6 m
Kodierung I
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No