771-9985/107-702 | WAGO

Connection cable, 7 m, socket, 5 pole straight to open end, 2.5 mm², 771-9985/107-702

Order No.: 45P3349
EAN: 4055143369961
MPN:
771-9985/107-702
Series: WINSTA MIDI
771-9985/107-702 WAGO Pre-assembled Connector Systems Image 1
771-9985/107-702 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
26.6917 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
26.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.6917 €

Connecting line, 771-9985/107-702, WAGO

The WINSTA MIDI Connecting line with protection against mismating. This pluggable installation connector are useful when requirements repeat or is distributed on a specified pattern, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The cable is pre-assembled with a socket and a free end. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Pluggable installation connector with protection against mismating
  • Simple circuits
  • For lighting management
  • Exact dimensions
  • Rapid, structured electrical installation
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 7 m
Kodierung I
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No