771-9985/116-102 | WAGO

Connection cable, 1 m, socket, 5 pole straight to open end, 1.5 mm², 771-9985/116-102

Order No.: 45P3353
EAN: 4050821149255
MPN:
771-9985/116-102
Series: WINSTA MIDI
771-9985/116-102 WAGO Pre-assembled Connector Systems Image 1
771-9985/116-102 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
14.3395 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
14.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.3395 €

Connecting line, 771-9985/116-102, WAGO

The WINSTA MIDI Connecting line rated current 16 A. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to a huge variety of requirements in seconds. The color coding and mechanical coding of the pluggable installation connector ensure error-free installation of the individual components - including protection against mismating. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

The This WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It allows error-free installation of cables and components, quickly and reliably.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • With I coding for controlling light (DALI standard)
  • Exact dimensions
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 1 m
Kodierung I
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No