771-9985/116-201 | WAGO

Connection cable, 2 m, socket, 5 pole straight to open end, 1.5 mm², 771-9985/116-201

Order No.: 45P3354
EAN: 4045454389697
MPN:
771-9985/116-201
Series: WINSTA MIDI
771-9985/116-201 WAGO Pre-assembled Connector Systems Image 1
771-9985/116-201 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
17.7429 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
17.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.7429 €

Connecting line, 771-9985/116-201, WAGO

The WINSTA MIDI Connecting line with protection type IP20. This pluggable installation connector with spring pressure connection technology work completely without screw connections. It allows flexible, error-free installation in a large number of possible uses. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.

The WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It ensures error-free installation of cables and components, quickly and reliably. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Effective protection against mismating
  • For lighting management
  • Exact dimensions
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 2 m
Kodierung I
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No