771-9985/116-202 | WAGO

Connection line, 2 m, socket, 5 pole straight to open end, 1.5 mm², 771-9985/116-202

Order No.: 45P3355
EAN: 4050821149262
MPN:
771-9985/116-202
Series: 771
WAGO
771-9985/116-202 WAGO Pre-assembled Connector Systems Image 1
771-9985/116-202 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
17.7429 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
17.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.7429 €

Connecting line, 771-9985/116-202, WAGO

The WINSTA MIDI Connecting line 5-pole provides the foundation for assembly of fine-stranded and solid conductors. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to many different requirements in seconds. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The cable is pre-assembled with a socket and a free end. This WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It offers fast, secure and, above all, error-free installation of components and cables.

Features

  • Protection against mismating eliminates errors
  • With I coding for controlling light (DALI standard)
  • Ready to install and use immediately
  • Quick replacement of defective units during ongoing operation
Technical specifications
Connection (1) socket, 5 pole
Connection (2) open end
Version connection line
Connection 1 design straight
Cable length 2 m
Coding I
Cable cross-section 1.5 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No