771-9985/116-301 | WAGO
Connection cable, 3 m, socket, 5 pole straight to open end, 1.5 mm², 771-9985/116-301
Connecting line, 771-9985/116-301, WAGO
The WINSTA MIDI Connecting line 5-pole supports fast, reliable installation. This pluggable installation connector are useful when specifications repeat or is planned on a specified pattern, for example for installing grid lighting or flush-mount lighting. For greater security in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
The WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables.
Features
- Protection against mismating eliminates errors
- With I coding for controlling light (DALI standard)
- Flexible installation to save space
- Quick replacement of defective units during ongoing operation
Anschluss (1) | Buchse, 5-polig | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 3 m | |
Kodierung | I | |
Leiterquerschnitt | 1,5 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |