771-9985/116-402 | WAGO
Connection cable, 4 m, socket, 5 pole straight to open end, 1.5 mm², 771-9985/116-402
Connecting line, 771-9985/116-402, WAGO
The WINSTA MIDI Connecting line I coding. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to a huge variety of requirements in seconds. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.
The WINSTA is the pluggable connection system that is optimally tailored to the strict requirements of electrical installation. It ensures fast, secure and, above all, error-free installation of components and cables. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.
Features
- Pluggable installation connector with protection against mismating
- For automation controllers
- With I coding for use in building automation (lighting control)
- Ready to install and use immediately
- Fast, secure installation
Anschluss (1) | Buchse, 5-polig | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 4 m | |
Kodierung | I | |
Leiterquerschnitt | 1,5 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |