771-9985/116-501 | WAGO
Connection cable, 5 m, socket, 5 pole straight to open end, 1.5 mm², 771-9985/116-501
Connecting line, 771-9985/116-501, WAGO
The WINSTA MIDI Connecting line with protection against mismating. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to various requirements in seconds. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.
The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and therefore faster, more reliable, and error-free. Using this pre-assembled system reduces assembly times and errors during installation at the construction site.
Features
- Protection against mismating eliminates errors
- For automation controllers
- With I coding for controlling light (DALI standard)
- Fast, secure installation
Anschluss (1) | Buchse, 5-polig | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 5 m | |
Kodierung | I | |
Leiterquerschnitt | 1,5 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |