771-9985/116-502 | WAGO

Connection cable, 5 m, socket, 5 pole straight to open end, 1.5 mm², 771-9985/116-502

Order No.: 45P3361
EAN: 4050821149293
MPN:
771-9985/116-502
Series: WINSTA MIDI
771-9985/116-502 WAGO Pre-assembled Connector Systems Image 1
771-9985/116-502 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
27.9531 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
27.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.9531 €

Connecting line, 771-9985/116-502, WAGO

The WINSTA MIDI Connecting line 5-pole is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. The pluggable installation connector with spring pressure connection technology work completely without screw connections. It allows flexible, error-free installation in numerous possible uses. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The cable is pre-assembled with a socket and a free end. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It offers error-free installation of cables and components, quickly and reliably.

Features

  • Effective protection against mismating
  • With I coding for lighting control (DALI standard)
  • Ready for immediate use
  • Rapid, structured electrical installation
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 5 m
Kodierung I
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No