771-9985/116-601 | WAGO

Connection cable, 6 m, socket, 5 pole straight to open end, 1.5 mm², 771-9985/116-601

Order No.: 45P3362
EAN: 4045454373542
MPN:
771-9985/116-601
Series: WINSTA MIDI
771-9985/116-601 WAGO Pre-assembled Connector Systems Image 1
771-9985/116-601 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
31.3803 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
31.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.3803 €

Connecting line, 771-9985/116-601, WAGO

The WINSTA MIDI Connecting line with protection type IP20. This pluggable installation connector can be used when specifications repeat or is planned on a defined grid, for example for installing grid lighting or flush-mount lighting. For greater protection in electrical installations, the pluggable installation connector is equipped with mechanical protection against mismating. The pluggable installation connector is protected in accordance with protection type IP20.

The cable is pre-assembled with a socket and a free end. This WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables.

Features

  • Protection against mismating eliminates errors
  • Simple circuits
  • With I coding for controlling light (DALI standard)
  • Ready for immediate use
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 6 m
Kodierung I
Leiterquerschnitt 1,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No