771-9985/116-602 | WAGO
Connection cable, 6 m, socket, 5 pole straight to open end, 1.5 mm², 771-9985/116-602
Connecting line, 771-9985/116-602, WAGO
The WINSTA MIDI Connecting line 5-pole. This pluggable installation connector with spring pressure connection technology function entirely without screw connections. It allows flexible, error-free installation in numerous possible uses. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.
The cable is pre-assembled with a socket and a free end. This WINSTA is the pluggable connection system that is ideally tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables.
Features
- Protection against mismating eliminates errors
- Simple circuits
- For lighting management
- Exact dimensions
- Convenient installation and commissioning
Anschluss (1) | Buchse, 5-polig | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 6 m | |
Kodierung | I | |
Leiterquerschnitt | 1,5 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |