771-9985/117-101 | WAGO
Connection cable, 1 m, socket, 5 pole straight to open end, 2.5 mm², 771-9985/117-101
Connecting line, 771-9985/117-101, WAGO
The WINSTA MIDI Connecting line 5-pole provides the foundation for assembly of solid and fine-stranded conductors. The pluggable installation connector with spring pressure connection technology work entirely without screw connections. It allows resource-efficient, error-free installation in a large number of applications. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.
The Connecting line is provided with a socket and a free end. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables.
Features
- Effective protection against mismating
- For automation controllers
- With I coding for lighting control (DALI standard)
- Ready to install and use immediately
- Rapid, structured electrical installation
Anschluss (1) | Buchse, 5-polig | |
Anschluss (2) | offenes Ende | |
Ausführung | Anschlussleitung | |
Bauform Anschluss 1 | gerade | |
Kabellänge | 1 m | |
Kodierung | I | |
Leiterquerschnitt | 2,5 mm² |
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |