771-9985/117-201 | WAGO

Connection cable, 2 m, socket, 5 pole straight to open end, 2.5 mm², 771-9985/117-201

Order No.: 45P3370
EAN: 4045454404888
MPN:
771-9985/117-201
Series: WINSTA MIDI
771-9985/117-201 WAGO Pre-assembled Connector Systems Image 1
771-9985/117-201 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
20.7179 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
20.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.7179 €

Connecting line, 771-9985/117-201, WAGO

The WINSTA MIDI Connecting line with protection against mismating supports fast, reliable installation. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to a huge variety of requirements in seconds. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected in accordance with protection type IP20.

The WINSTA Pluggable Connection System is perfectly tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus more efficient, more reliable, and error-free. Use of this pre-assembled system reduces time spent on assembly and errors during installation at the construction site.

Features

  • Effective protection against mismating
  • For automation controllers
  • For lighting management
  • Exact dimensions
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 2 m
Kodierung I
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No