771-9985/117-202 | WAGO

Connection cable, 2 m, socket, 5 pole straight to open end, 2.5 mm², 771-9985/117-202

Order No.: 45P3371
EAN: 4055143288606
MPN:
771-9985/117-202
Series: WINSTA MIDI
771-9985/117-202 WAGO Pre-assembled Connector Systems Image 1
771-9985/117-202 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
20.706 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
20.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.706 €

Connecting line, 771-9985/117-202, WAGO

The WINSTA MIDI Connecting line 5-pole is the pluggable solution for your use in control cabinets, on PCBs or for lighting connections. This pluggable installation connector are useful when criteria repeat or is distributed on a specified grid, for example for installing grid lighting or flush-mount lighting. The coding options reduce installation errors, allowing fast, secure wiring of all components. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System is ideally tailored to the very strict requirements of building installation. It makes electrical installation pluggable, and therefore faster, even more reliable, and error-free. Use of this pre-assembled system reduces time spent on assembly and installation errors at the construction site. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • With I coding for controlling light (DALI standard)
  • Ready for immediate use
  • Convenient installation and commissioning
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 2 m
Kodierung I
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No