771-9985/117-301 | WAGO

Connection cable, 3 m, socket, 5 pole straight to open end, 2.5 mm², 771-9985/117-301

Order No.: 45P3372
EAN: 4045454404895
MPN:
771-9985/117-301
Series: WINSTA MIDI
771-9985/117-301 WAGO Pre-assembled Connector Systems Image 1
771-9985/117-301 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
25.2756 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
25.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.2756 €

Connecting line, 771-9985/117-301, WAGO

The WINSTA MIDI Connecting line I coding. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to make connections according to an enormous variety of requirements in seconds. For greater security in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The Connecting line is equipped with a socket and a free end. The WINSTA Pluggable Connection System allows pluggable electrical installation. This saves time, lowers costs, and reduces the need for servicing.

Features

  • Protection against mismating eliminates errors
  • With I coding for lighting control (DALI standard)
  • Flexible installation to save space
  • Quick replacement of defective units during ongoing operation
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 3 m
Kodierung I
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No