771-9985/117-302 | WAGO

Connection cable, 3 m, socket, 5 pole straight to open end, 2.5 mm², 771-9985/117-302

Order No.: 45P3373
EAN: 4050821149491
MPN:
771-9985/117-302
Series: WINSTA MIDI
771-9985/117-302 WAGO Pre-assembled Connector Systems Image 1
771-9985/117-302 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
25.2756 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
25.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.2756 €

Connecting line, 771-9985/117-302, WAGO

The WINSTA MIDI Connecting line with protection against mismating is the pluggable solution for your application in control cabinets, for lighting connections or on PCBs. On PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to a huge variety of requirements in next to no time. The coding options reduce installation errors, allowing fast, maintenance-free wiring of all components. The pluggable installation connector offers protection against contact with live components in accordance with protection type IP20.

The Connecting line is equipped with a socket and a free end. WINSTA is the pluggable connection system that is perfectly tailored to the strict requirements of electrical installation. It allows fast, secure and, above all, error-free installation of components and cables. Enjoy the benefits of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Protection against mismating eliminates errors
  • For automation controllers
  • With I coding for lighting control (DALI standard)
  • Exact dimensions
  • Fast, secure installation
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 3 m
Kodierung I
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No