771-9985/117-401 | WAGO

Connection cable, 4 m, socket, 5 pole straight to open end, 2.5 mm², 771-9985/117-401

Order No.: 45P3374
EAN: 4045454404901
MPN:
771-9985/117-401
Series: WINSTA MIDI
771-9985/117-401 WAGO Pre-assembled Connector Systems Image 1
771-9985/117-401 WAGO Pre-assembled Connector Systems Image 2
Image may differ
Unit Price (€ / pc.)
29.8571 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
29.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.8571 €

Connecting line, 771-9985/117-401, WAGO

The WINSTA MIDI Connecting line I coding supports rapid, correct installation. Whether on PCBs, in control cabinets or for connecting lights - pluggable installation connector allows you to establish connections according to many different requirements in no time flat. For greater protection in electrical installations, the pluggable installation connector is provided with mechanical protection against mismating. The pluggable installation connector is protected against ingress by solid objects in accordance with protection type IP20.

The cable is pre-assembled with a socket and a free end. The WINSTA Pluggable Connection System is ideally tailored to the strict requirements of building installation. It makes electrical installation pluggable, and thus faster, even more reliable, and error-free. Use of this pre-assembled system reduces time spent on assembly and installation errors at the construction site. Take advantage of the pluggable version of our maintenance-free spring pressure connection technology too!.

Features

  • Effective protection against mismating
  • For automation controllers
  • For intelligent, easy lighting installation
  • Rapid, structured electrical installation
Technical specifications
Anschluss (1) Buchse, 5-polig
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
Bauform Anschluss 1 gerade
Kabellänge 4 m
Kodierung I
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No